-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 300 mA, High PSRR, with On/Off Control Vout: 1.8 V, SOT-223 (TO-261) 4 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3638
|
Newark | Ldo, Fixed, 1.8V, 0.3A, Sot-223-4 Rohs Compliant: Yes |Onsemi MC33375ST-1.8T3G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3713 |
|
$0.2690 / $0.4990 | Buy Now |
DISTI #
26K4033
|
Newark | Ldo Voltage Reg, 1.8V, 0.3A, Sot-223-4, Output Type:Fixed, Input Voltage Min:2.8V, Input Voltage Max:13V, Fixed Output Voltage Nom.:1.8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:300Ma, Msl:- Rohs Compliant: Yes |Onsemi MC33375ST-1.8T3G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3010 | Buy Now |
DISTI #
MC33375ST-1.8T3GOSCT-ND
|
DigiKey | IC REG LINEAR 1.8V 300MA SOT223 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3715 In Stock |
|
$0.2345 / $0.7100 | Buy Now |
DISTI #
MC33375ST-1.8T3G
|
Avnet Americas | LDO Regulator Pos 1.8V 0.3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: MC33375ST-1.8T3G) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 12000 |
|
$0.2326 / $0.2777 | Buy Now |
DISTI #
863-MC33375ST-1.8T3G
|
Mouser Electronics | LDO Voltage Regulators 1.8V 300mA RoHS: Compliant | 4000 |
|
$0.2330 / $0.4700 | Buy Now |
DISTI #
V72:2272_07291813
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.3A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2231 Container: Cut Strips | Americas - 3828 |
|
$0.2406 / $0.2549 | Buy Now |
DISTI #
70340064
|
RS | LDO Regulator 1.8V 1% 300mA SOT223 | ON Semiconductor MC33375ST-1.8T3G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4050 / $0.4770 | RFQ |
|
Future Electronics | MC33375 Series 300 mA 1.8 V Fixed Output LDO Voltage Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2550 / $0.2600 | Buy Now |
DISTI #
63477411
|
Verical | LDO Regulator Pos 1.8V 0.3A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2231 | Americas - 3828 |
|
$0.2406 / $0.2442 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33375ST-1.8T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33375ST-1.8T3G
onsemi
LDO Regulator, 300 mA, High PSRR, with On/Off Control Vout: 1.8 V, SOT-223 (TO-261) 4 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.26 V | |
Input Voltage Absolute-Max | 13 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for MC33375ST-1.8T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33375ST-1.8T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33375ST-1.8T3 | 1.8V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO4, TO-261, SOT-223, 4 PIN | onsemi | MC33375ST-1.8T3G vs MC33375ST-1.8T3 |