There are no models available for this part yet.
Overview of MC33374TV by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for MC33374TV by Motorola Semiconductor Products
Part Data Attributes for MC33374TV by Motorola Semiconductor Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Min
|
7.8 V
|
JESD-30 Code
|
R-PZFM-T5
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
3.3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
ZFM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
100 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
ZIG-ZAG
|
Alternate Parts for MC33374TV
This table gives cross-reference parts and alternative options found for MC33374TV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33374TV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE2A765P | Switching Regulator, Current-mode, 7A, 107kHz Switching Freq-Max, BIPolar, PZFM6, TO-220, 6 PIN | Infineon Technologies AG | MC33374TV vs ICE2A765P |
VIPER100B | 11A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PZFM5, PENTAWATT HV-5 | STMicroelectronics | MC33374TV vs VIPER100B |
TOP243YN | Switching Regulator, Voltage-mode, 1.44A, 140kHz Switching Freq-Max, CMOS, PZFM6, TO-220, 7/6 PIN | Power Integrations | MC33374TV vs TOP243YN |
ICE3BR1465JF | Switching Controller, Current-mode, 75kHz Switching Freq-Max, BICMOS, PZFM6, GREEN, PLASTIC, TO-220, 6 PIN | Infineon Technologies AG | MC33374TV vs ICE3BR1465JF |
IRIS4013PBF | Switching Regulator, Current-mode, 12.8A, PSFM5, TO-220, 5 PIN | International Rectifier | MC33374TV vs IRIS4013PBF |
TDA16833 | Switching Regulator, Current-mode, 4.8A, 110kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | MC33374TV vs TDA16833 |
TOP247Y-TL | Switching Regulator, Voltage-mode, 5.76A, 140kHz Switching Freq-Max, CMOS, PZFM6, PLASTIC, TO-220, 7 PIN | Power Integrations | MC33374TV vs TOP247Y-TL |
IRIS4013 | Switching Regulator, Current-mode, 12.8A, PSFM5, TO-220, 5 PIN | International Rectifier | MC33374TV vs IRIS4013 |
ICE2A265 | 2 A SWITCHING REGULATOR, 107 kHz SWITCHING FREQ-MAX, PDIP8, GREEN, PLASTIC, DIP-8 | Rochester Electronics LLC | MC33374TV vs ICE2A265 |
ICE3B2565 | SWITCHING REGULATOR, 67 kHz SWITCHING FREQ-MAX, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | MC33374TV vs ICE3B2565 |