Part Details for MC33369P by Motorola Mobility LLC
Overview of MC33369P by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MC33369P
MC33369P CAD Models
MC33369P Part Data Attributes:
|
MC33369P
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC33369P
Motorola Mobility LLC
0.5A SWITCHING REGULATOR, 115kHz SWITCHING FREQ-MAX, PDIP8, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 7.8 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 115 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC33369P
This table gives cross-reference parts and alternative options found for MC33369P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33369P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TOP244YN | Switching Regulator, Voltage-mode, 2.16A, 140kHz Switching Freq-Max, CMOS, PZFM6, TO-220, 7/6 PIN | Power Integrations | MC33369P vs TOP244YN |
TDA16831 | Switching Regulator, Current-mode, 1.4A, 110kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | MC33369P vs TDA16831 |
KA5L0380RTU | Switching Regulator, Current-mode, 12A, 55kHz Switching Freq-Max, BCDMOS, TO-220F, 4 PIN | Fairchild Semiconductor Corporation | MC33369P vs KA5L0380RTU |
KA5H0165RN | Switching Regulator, Current-mode, 4A, 100kHz Switching Freq-Max, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | MC33369P vs KA5H0165RN |
FSDH0165 | 0.7 A SWITCHING REGULATOR, 100 kHz SWITCHING FREQ-MAX, PDIP8, DIP-8 | Rochester Electronics LLC | MC33369P vs FSDH0165 |
TOP233PN | Switching Regulator, Voltage-mode, 1.6A, 140kHz Switching Freq-Max, CMOS, PDIP7, 0.300 INCH, PLASTIC, DIP-8/7 | Power Integrations | MC33369P vs TOP233PN |
FSDL0365RL | Switching Regulator, Current-mode, 12A, 55kHz Switching Freq-Max, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | MC33369P vs FSDL0365RL |
TOP242P | Switching Regulator, Voltage-mode, 0.72A, 140kHz Switching Freq-Max, CMOS, PDIP7, DIP-8/7 | Power Integrations | MC33369P vs TOP242P |
TNY263P | Switching Regulator, Current-mode, 0.4A, 140kHz Switching Freq-Max, PDIP7, 0.300 INCH, PLASTIC, MS-001-AB, DIP-8 | Power Integrations | MC33369P vs TNY263P |
FSQ321L | Switching Regulator, Current-mode, 0.67A, 67kHz Switching Freq-Max, PDSO8, MLSOP-8 | Fairchild Semiconductor Corporation | MC33369P vs FSQ321L |