-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHING CONTROLLER, 800kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SOIC-16/14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33364DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33364DR2
onsemi
SWITCHING CONTROLLER, 800kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SOIC-16/14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16/14 | |
Pin Count | 16/14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 15.5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.005 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14/16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC33364DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33364DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33364D2G | onsemi | Check for Price | Critical Conduction Mode SMPS Controller, SOIC-8 Narrow Body, 98-TUBE | MC33364DR2 vs MC33364D2G |
MC33364D2R2 | onsemi | Check for Price | SWITCHING CONTROLLER, 800kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8 | MC33364DR2 vs MC33364D2R2 |
MC33364DR2G | onsemi | Check for Price | Critical Conduction Mode SMPS Controller, SOIC 16 Minus Pins 14, 15, 2500-REEL | MC33364DR2 vs MC33364DR2G |
MC33364D | onsemi | Check for Price | SWITCHING CONTROLLER, 800kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SOIC-16/14 | MC33364DR2 vs MC33364D |
MC33364D1 | onsemi | Check for Price | SWITCHING CONTROLLER, 800kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8 | MC33364DR2 vs MC33364D1 |
MC33364D2 | onsemi | Check for Price | SWITCHING CONTROLLER, 800kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8 | MC33364DR2 vs MC33364D2 |