Part Details for MC33364D2R2G by onsemi
Results Overview of MC33364D2R2G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33364D2R2G Information
MC33364D2R2G by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC33364D2R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1023 |
|
RFQ |
Part Details for MC33364D2R2G
MC33364D2R2G CAD Models
MC33364D2R2G Part Data Attributes
|
MC33364D2R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33364D2R2G
onsemi
Critical Conduction Mode SMPS Controller, SOIC-8 Narrow Body, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 15.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for MC33364D2R2G
This table gives cross-reference parts and alternative options found for MC33364D2R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33364D2R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33364D1R2 | onsemi | Check for Price | SWITCHING CONTROLLER, 800kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8 | MC33364D2R2G vs MC33364D1R2 |
MC33364DR2G | onsemi | Check for Price | Critical Conduction Mode SMPS Controller, SOIC 16 Minus Pins 14, 15, 2500-REEL | MC33364D2R2G vs MC33364DR2G |
MC33364D | onsemi | Check for Price | SWITCHING CONTROLLER, 800kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SOIC-16/14 | MC33364D2R2G vs MC33364D |
MC33364D1R2G | onsemi | $0.8541 | Critical Conduction Mode SMPS Controller, SOIC-8 Narrow Body, 2500-REEL | MC33364D2R2G vs MC33364D1R2G |
MC33364DR2 | onsemi | Check for Price | SWITCHING CONTROLLER, 800kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SOIC-16/14 | MC33364D2R2G vs MC33364DR2 |
MC33364D2R2 | onsemi | Check for Price | SWITCHING CONTROLLER, 800kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8 | MC33364D2R2G vs MC33364D2R2 |
MC33364D2G | onsemi | Check for Price | Critical Conduction Mode SMPS Controller, SOIC-8 Narrow Body, 98-TUBE | MC33364D2R2G vs MC33364D2G |
MC33364D1 | onsemi | Check for Price | SWITCHING CONTROLLER, 800kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8 | MC33364D2R2G vs MC33364D1 |
MC33364D1G | onsemi | $0.9726 | Critical Conduction Mode SMPS Controller, SOIC-8 Narrow Body, 98-TUBE | MC33364D2R2G vs MC33364D1G |
MC33364D2R2G Frequently Asked Questions (FAQ)
-
A good PCB layout for the MC33364D2R2G should include a solid ground plane, wide power traces, and a thermal relief pattern under the device to facilitate heat dissipation. A minimum of 2oz copper thickness is recommended.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design and layout guidelines, use a suitable thermal interface material, and consider derating the device's power dissipation according to the datasheet.
-
A low-ESR ceramic capacitor with a value of 10uF to 22uF is recommended for the input capacitor. The capacitor should be placed as close as possible to the device's input pins to minimize noise and ensure stable operation.
-
To troubleshoot oscillations or instability issues, check the PCB layout for noise coupling, ensure proper decoupling of the input and output, and verify that the device is operated within its recommended operating conditions. Also, check for any layout or component issues that may be causing the instability.
-
The maximum allowed voltage drop across the device's input and output pins is typically around 100mV to 200mV. Exceeding this voltage drop can lead to reduced performance, instability, or even damage to the device.