Part Details for MC33348D-2R2 by onsemi
Overview of MC33348D-2R2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33348D-2R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC33348D-2R2-ND
|
DigiKey | IC SUPERVISOR PWR SUP SUPPORT Min Qty: 888 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
42700 In Stock |
|
$0.3400 | Buy Now |
DISTI #
86127195
|
Verical | MC33348D-2R2 Min Qty: 1086 Package Multiple: 1 Date Code: 9801 | Americas - 42700 |
|
$0.3454 | Buy Now |
|
Rochester Electronics | MC33348 - Power Supply Support Circuit, Fixed, 1 Channel, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 42700 |
|
$0.2763 / $0.3250 | Buy Now |
Part Details for MC33348D-2R2
MC33348D-2R2 CAD Models
MC33348D-2R2 Part Data Attributes
|
MC33348D-2R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33348D-2R2
onsemi
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | BATTERY PROTECTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC33348D-2R2
This table gives cross-reference parts and alternative options found for MC33348D-2R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33348D-2R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33348D-2R2 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SOP-8 | MC33348D-2R2 vs MC33348D-2R2 |