Power Circuits
MC33340DG
Description: NiCd/NiMH Battery Fast Charge Controller, SOIC-8 Narrow Body, 98-TUBE

Overview of MC33340DG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MC33340DG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC33340DG by onsemi

MC33340DG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC-8 Narrow Body
Package Description
SOP,
Pin Count
8
Manufacturer Package Code
751-07
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
18 V
Input Voltage-Min
3 V
Input Voltage-Nom
6 V
JESD-609 Code
e3
Output Current-Max
0.5 A
Output Voltage-Nom
20 V
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Switcher Configuration
SINGLE
Switching Frequency-Max
760 kHz
Temperature Grade
OTHER
Terminal Finish
TIN
Want to compare parts?
  1. MC33340DG
    onsemi
    NiCd/NiMH Battery Fast Charge Controller, SOIC-8 Narrow Body, 98-TUBE
    VS

Alternate Parts for MC33340DG

This table gives cross-reference parts and alternative options found for MC33340DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33340DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC33340DR2 0.05A BATTERY CHARGE CONTROLLER, 760kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 Rochester Electronics LLC MC33340DG vs MC33340DR2
MC33340D NiCd/NiMH Battery Fast Charge Controller, SOIC-8 Narrow Body, 98-TUBE onsemi MC33340DG vs MC33340D
Part Number Description Manufacturer Compare
MC33340DR2 0.05A BATTERY CHARGE CONTROLLER, 760kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 Rochester Electronics LLC MC33340DG vs MC33340DR2
MC33340D BATTERY CHARGE CONTROLLER, 760kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 Motorola Mobility LLC MC33340DG vs MC33340D
MC33340D NiCd/NiMH Battery Fast Charge Controller, SOIC-8 Narrow Body, 98-TUBE onsemi MC33340DG vs MC33340D

Related Parts for MC33340DG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC33340DG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC33340DG by onsemi

Select Manufacturer
Which Manufacturer of MC33340DG would you like to use for your alert(s)?
  • Please alert me when MC33340DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC33340DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC33340DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC33340DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC33340DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC33340DG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: