Part Details for MC33269DR2-3.3G by onsemi
Overview of MC33269DR2-3.3G by onsemi
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33269DR2-3.3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6587
|
Newark | Ldo, Fixed, 0.8A, 3.3V, Soic-8, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:20V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:800Ma, Dropout Voltage Rohs Compliant: Yes |Onsemi MC33269DR2-3.3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 190 |
|
$0.2380 | Buy Now |
DISTI #
45J1181
|
Newark | Ic, volt Regulator, fixed,+3.3V, bipolar, sop,8Pin, plastic Rohs Compliant: Yes |Onsemi MC33269DR2-3.3G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2580 / $0.3440 | Buy Now |
DISTI #
MC33269DR2-3.3GOSCT-ND
|
DigiKey | IC REG LINEAR 3.3V 800MA 8SOIC Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
20528 In Stock |
|
$0.2495 / $1.2000 | Buy Now |
DISTI #
MC33269DR2-3.3G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.8A 8-Pin SOIC N T/R - Tape and Reel (Alt: MC33269DR2-3.3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 25002500 Factory Stock |
|
$0.1828 / $0.2050 | Buy Now |
DISTI #
81Y6587
|
Avnet Americas | LDO Regulator Pos 3.3V 0.8A 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 81Y6587) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 190 Partner Stock |
|
$0.3900 / $0.5620 | Buy Now |
DISTI #
863-MC33269DR2-3.3G
|
Mouser Electronics | LDO Voltage Regulators 3.3V ADJ 800mA RoHS: Compliant | 23346 |
|
$0.2490 / $0.5400 | Buy Now |
DISTI #
E02:0323_00018161
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.8A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Date Code: 2431 | Europe - 7500 |
|
$0.2437 | Buy Now |
DISTI #
70340039
|
RS | MC33269DR2-3.3G,4 LDOVoltage Regulator,800mA,3.3V 1%,Maximum of 20Vin,8-Pin SOIC | ON Semiconductor MC33269DR2-3.3G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.6400 | RFQ |
|
Future Electronics | MC33269 Series 800 mA 3.3 V Fixed Output SMT LDO Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.2450 / $0.2650 | Buy Now |
|
Onlinecomponents.com | MC33269 Series 800 mA 3.3 V Fixed Output SMT LDO Regulator - SOIC-8 | 0 |
|
$0.2409 / $0.2697 | Buy Now |
Part Details for MC33269DR2-3.3G
MC33269DR2-3.3G CAD Models
MC33269DR2-3.3G Part Data Attributes
|
MC33269DR2-3.3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33269DR2-3.3G
onsemi
LDO Regulator, 800 mA Vout: 3.3 V, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.35 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.8 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.0099% | |
Load Regulation-Max | 0.0165% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 3.37 V | |
Output Voltage1-Min | 3.23 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.12% | |
Width | 3.9 mm |
Alternate Parts for MC33269DR2-3.3G
This table gives cross-reference parts and alternative options found for MC33269DR2-3.3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33269DR2-3.3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33269D-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PDSO8, SOP-8 | onsemi | MC33269DR2-3.3G vs MC33269D-3.3 |