-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Factor Controller (PFC), SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6586
|
Newark | Pfc Controller, 12-28V, Soic-8, Uvlo:13V, Supply Voltage Min:12V, Supply Voltage Max:28V, Startup Current:250Μa, Operating Supply Current:6.5Ma, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Duty Cycle (%):-, Frequency:50Khz, Rohs Compliant: Yes |Onsemi MC33262DR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4409 |
|
$0.3930 | Buy Now |
DISTI #
67H6699
|
Newark | Pfc Controller, 28V, 8-Soic Full Reel, Supply Voltage Min:12V, Supply Voltage Max:28V, Ic Case/Package:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Product Range:-, Msl:-, Uvlo:13V Rohs Compliant: Yes |Onsemi MC33262DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4640 / $0.6280 | Buy Now |
DISTI #
MC33262DR2GOSCT-ND
|
DigiKey | IC PFC CTRLR CRM 8SOIC Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5931 In Stock |
|
$0.4572 / $1.2200 | Buy Now |
DISTI #
MC33262DR2G
|
Avnet Americas | Power Factor Correction CONTRLR 0.25mA 8-Pin SOIC N T/R - Tape and Reel (Alt: MC33262DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.4527 / $0.5403 | Buy Now |
DISTI #
863-MC33262DR2G
|
Mouser Electronics | Power Factor Correction - PFC Critical Mode PFC w/OVP RoHS: Compliant | 15098 |
|
$0.4670 / $1.2200 | Buy Now |
|
Future Electronics | MC3326 Series 36 V 20 mA Compact Power Factor Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4500 | Buy Now |
|
Future Electronics | MC3326 Series 36 V 20 mA Compact Power Factor Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4500 / $0.4700 | Buy Now |
DISTI #
78958855
|
Verical | Power Factor Correction Controller 0.25mA 8-Pin SOIC N T/R Min Qty: 128 Package Multiple: 1 | Americas - 2921 |
|
$0.5574 / $0.6417 | Buy Now |
|
Bristol Electronics | 160 |
|
RFQ | ||
|
Bristol Electronics | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33262DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33262DR2G
onsemi
Power Factor Controller (PFC), SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks | |
Date Of Intro | 1999-01-01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Nom | 16 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC33262DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33262DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33262DG | 0.5 A POWER FACTOR CONTROLLER, PDSO8, HALOGEN AND LEAD FREE, PLASTIC, SOIC-8 | Rochester Electronics LLC | MC33262DR2G vs MC33262DG |
MC33262DR2G | 0.5 A POWER FACTOR CONTROLLER, PDSO8, HALOGEN AND LEAD FREE, PLASTIC, SOIC-8 | Rochester Electronics LLC | MC33262DR2G vs MC33262DR2G |
MC33262DR2 | 0.5A POWER FACTOR CONTROLLER, PDSO8, PLASTIC, SOIC-8 | onsemi | MC33262DR2G vs MC33262DR2 |
MC33262DG | Power Factor Controller (PFC), SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33262DR2G vs MC33262DG |