Part Details for MC33261 by SPC Multicomp
Overview of MC33261 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC33261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R3146
|
Newark | Heat Sink, Thermal Resistance:16.7°C/W, Packages Cooled:To-218, To-220, External Width - Metric:16.6Mm, External Height - Metric:25.4Mm, External Length - Metric:16.26Mm, External Diameter - Metric:-, Heat Sink Material:Aluminium Rohs Compliant: Yes |Multicomp Pro MC33261 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 / $3.0400 | Buy Now |
Part Details for MC33261
MC33261 CAD Models
MC33261 Part Data Attributes:
|
MC33261
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC33261
SPC Multicomp
Heat Sink, 16.7ohm, Extruded, Longitudinal, Aluminum, Anodized,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Device Used On | TRANSISTOR | |
Fin Orientation | LONGITUDINAL | |
Finish | ANODIZED | |
Height | 25.4 mm | |
Length | 16.6 mm | |
Thermal Resistance | 16.7 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 16.26 mm |
Alternate Parts for MC33261
This table gives cross-reference parts and alternative options found for MC33261. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33261, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
581002B02500G | Heat Sink, 17.4ohm, Extruded, Longitudinal, Aluminum, Anodized, ROHS COMPLIANT | Boyd Corporation | MC33261 vs 581002B02500G |