Part Details for MC33260DR2G by onsemi
Overview of MC33260DR2G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33260DR2G
MC33260DR2G CAD Models
MC33260DR2G Part Data Attributes:
|
MC33260DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33260DR2G
onsemi
Compact Power Factor Correction Controller, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | LEAD FREE, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 13 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for MC33260DR2G
This table gives cross-reference parts and alternative options found for MC33260DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33260DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33260DR2 | POWER FACTOR CONTROLLER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC33260DR2G vs MC33260DR2 |
MC33260DR2G | 0.5A POWER FACTOR CONTROLLER, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | MC33260DR2G vs MC33260DR2G |
MC33260D | POWER FACTOR CONTROLLER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC33260DR2G vs MC33260D |
MC33260DR2 | 0.5A POWER FACTOR CONTROLLER, PDSO8, SOIC-8 | onsemi | MC33260DR2G vs MC33260DR2 |
MC33260DG | 0.5A POWER FACTOR CONTROLLER, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | MC33260DR2G vs MC33260DG |