Datasheets
MC33260DG by:

Compact Power Factor Correction Controller, SOIC-8 Narrow Body, 98-TUBE

Part Details for MC33260DG by onsemi

Overview of MC33260DG by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC33260DG

Part # Distributor Description Stock Price Buy
Rochester Electronics MC33260 - Power Factor Controller, Voltage-mode, 0.5A, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 88
  • 1 $0.9328
  • 25 $0.9141
  • 100 $0.8768
  • 500 $0.8395
  • 1,000 $0.7929
$0.7929 / $0.9328 Buy Now

Part Details for MC33260DG

MC33260DG CAD Models

MC33260DG Part Data Attributes:

MC33260DG onsemi
Buy Now Datasheet
Compare Parts:
MC33260DG onsemi Compact Power Factor Correction Controller, SOIC-8 Narrow Body, 98-TUBE
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code SOIC-8 Narrow Body
Package Description LEAD FREE, SOIC-8
Pin Count 8
Manufacturer Package Code 751-07
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer onsemi
Analog IC - Other Type POWER FACTOR CONTROLLER
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 16 V
Input Voltage-Min 8.5 V
Input Voltage-Nom 13 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.5 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 8 mA
Supply Voltage-Nom (Vsup) 13 V
Surface Mount YES
Switcher Configuration BOOST
Temperature Grade INDUSTRIAL
Terminal Finish Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm

Alternate Parts for MC33260DG

This table gives cross-reference parts and alternative options found for MC33260DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33260DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC33260DR2 POWER FACTOR CONTROLLER, PDSO8, PLASTIC, SO-8 Motorola Mobility LLC MC33260DG vs MC33260DR2
MC33260DR2G 0.5A POWER FACTOR CONTROLLER, PDSO8, LEAD FREE, SOIC-8 Rochester Electronics LLC MC33260DG vs MC33260DR2G
MC33260D POWER FACTOR CONTROLLER, PDSO8, PLASTIC, SO-8 Motorola Mobility LLC MC33260DG vs MC33260D
MC33260DR2 0.5A POWER FACTOR CONTROLLER, PDSO8, SOIC-8 onsemi MC33260DG vs MC33260DR2
MC33260DG 0.5A POWER FACTOR CONTROLLER, PDSO8, LEAD FREE, SOIC-8 Rochester Electronics LLC MC33260DG vs MC33260DG
MC33260DR2G Compact Power Factor Correction Controller, SOIC-8 Narrow Body, 2500-REEL onsemi MC33260DG vs MC33260DR2G
Part Number Description Manufacturer Compare
MC33260D POWER FACTOR CONTROLLER, PDSO8, PLASTIC, SO-8 Motorola Mobility LLC MC33260DG vs MC33260D
MC33260DG 0.5A POWER FACTOR CONTROLLER, PDSO8, LEAD FREE, SOIC-8 Rochester Electronics LLC MC33260DG vs MC33260DG
MC33260DR2G 0.5A POWER FACTOR CONTROLLER, PDSO8, LEAD FREE, SOIC-8 Rochester Electronics LLC MC33260DG vs MC33260DR2G
MC33260P POWER FACTOR CONTROLLER, PDIP8, PLASTIC, DIP-8 Motorola Mobility LLC MC33260DG vs MC33260P
MC33260DR2 POWER FACTOR CONTROLLER, PDSO8, PLASTIC, SO-8 Motorola Mobility LLC MC33260DG vs MC33260DR2
MC33260DR2G Compact Power Factor Correction Controller, SOIC-8 Narrow Body, 2500-REEL onsemi MC33260DG vs MC33260DR2G
MC33260PG Compact Power Factor Correction Controller, 8 LEAD PDIP, 50-TUBE onsemi MC33260DG vs MC33260PG
MC33260DR2 0.5A POWER FACTOR CONTROLLER, PDSO8, SOIC-8 onsemi MC33260DG vs MC33260DR2
MC33260P 0.5A POWER FACTOR CONTROLLER, PDIP8, PLASTIC, DIP-8 onsemi MC33260DG vs MC33260P

MC33260DG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC33260DG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC33260DG by onsemi

  • Please alert me when MC33260DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC33260DG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC33260DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC33260DG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC33260DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC33260DG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: