Telecommunication Circuits
MC33215B
Description: IC,SPEAKERPHONE CIRCUIT,BIPOLAR,SDIP,42PIN,PLASTIC

Overview of MC33215B by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for MC33215B by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2
RFQ

CAD Models for MC33215B by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC33215B by Freescale Semiconductor

MC33215B
Freescale Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
SDIP,
Pin Count
42
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
JESD-30 Code
R-PDIP-T42
JESD-609 Code
e0
Length
36.83 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
42
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SDIP
Package Shape
RECTANGULAR
Package Style
IN-LINE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Surface Mount
NO
Telecom IC Type
TELEPHONE SPEECH CIRCUIT
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.778 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. MC33215B
    Freescale Semiconductor
    IC,SPEAKERPHONE CIRCUIT,BIPOLAR,SDIP,42PIN,PLASTIC
    VS

Related Parts for MC33215B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC33215B by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC33215B by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC33215B would you like to use for your alert(s)?
  • Please alert me when MC33215B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC33215B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC33215B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC33215B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC33215B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC33215B by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: