-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-MC33201DG-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 882 Lead time: 26 Weeks Container: Tube MARKETPLACE PRODUCT |
882 In Stock |
|
$0.7600 | Buy Now |
DISTI #
MC33201DG
|
Avnet Americas | OP Amp Single GP R-R I/O ±6V/12V 8-Pin SOIC N Rail - Rail/Tube (Alt: MC33201DG) RoHS: Compliant Min Qty: 878 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 882 Partner Stock |
|
$0.7068 / $0.8436 | Buy Now |
DISTI #
MC33201DG
|
Avnet Americas | OP Amp Single GP R-R I/O ±6V/12V 8-Pin SOIC N Rail - Rail/Tube (Alt: MC33201DG) RoHS: Compliant Min Qty: 878 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 882 Partner Stock |
|
$0.7068 / $0.8436 | Buy Now |
|
ComSIT USA | LOW VOLTAGE, RAIL-TO-RAIL OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant | Europe - 392 |
|
RFQ | |
DISTI #
MC33201DG
|
Avnet Silica | OP Amp Single GP R-R I/O �6V/12V 8-Pin SOIC N Rail (Alt: MC33201DG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 0 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC OPAMP GP 2.2MHZ RRO 8SOIC | 23000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
$1.0000 / $1.5400 | Buy Now |
DISTI #
9666656
|
element14 Asia-Pacific | OP AMP, SINGLE SUPPLY, SMD, 33201 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6363 / $1.6370 | Buy Now |
DISTI #
9666656
|
Farnell | OP AMP, SINGLE SUPPLY, SMD, 33201 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$0.6826 / $1.5058 | Buy Now |
|
Flip Electronics | Stock, ship today | 882 |
|
$0.5700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33201DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33201DG
onsemi
Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.1 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.5 V/us | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 1.125 mA | |
Supply Voltage Limit-Max | 13 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2200 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC33201DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33201DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33201D | Operational Amplifier, Rail to Rail I/O, High Output Drive, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33201DG vs MC33201D |
MC33201DR2G | OP-AMP, 9000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | MC33201DG vs MC33201DR2G |
MC33201DR2G | Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC33201DG vs MC33201DR2G |
MC33201DG | OP-AMP, 9000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | MC33201DG vs MC33201DG |