-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low consumption versus speed
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33171DT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0841
|
Newark | Opamp, 2.1Mhz, -40 To 105Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:2.1Mhz, Supply ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 190 |
|
$0.0910 | Buy Now |
DISTI #
45Y6024
|
Newark | Operational Amplifier, Single, 2.1 Mhz, 1, 2 V/ S, 2V To 22V, Soic, 8 Rohs Compliant: Yes |Stmicroel... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4410 / $0.5620 | Buy Now |
DISTI #
29AC8152
|
Newark | Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics MC33171DT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5320 / $0.5820 | Buy Now |
DISTI #
497-1956-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10170 In Stock |
|
$0.4090 / $0.9800 | Buy Now |
DISTI #
MC33171DT
|
Avnet Americas | OP Amp Single GP ?22V/44V 8-Pin SO N T/R - Tape and Reel (Alt: MC33171DT) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel |
20000 |
|
$0.2307 / $0.2539 | Buy Now |
DISTI #
33R0841
|
Avnet Americas | OP Amp Single GP ?22V/44V 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 33R08... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack |
190 Partner Stock |
|
$0.6660 / $1.1000 | Buy Now |
DISTI #
MC33171DT
|
Avnet Americas | OP Amp Single GP ?22V/44V 8-Pin SO N T/R - Tape and Reel (Alt: MC33171DT) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2422 / $0.2587 | Buy Now |
DISTI #
511-MC33171DT
|
Mouser Electronics | Operational Amplifiers - Op Amps Single Low Power RoHS: Compliant | 2117 |
|
$0.4240 / $0.9700 | Buy Now |
|
STMicroelectronics | Low consumption versus speed RoHS: Compliant Min Qty: 1 | 2117 |
|
$0.4900 / $0.9500 | Buy Now |
|
Future Electronics | MC33171 Series 22 V 2.1 MHz Single Bipolar Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.2500 / $0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33171DT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MC33171DT
STMicroelectronics
Low consumption versus speed
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.6 V/us | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2100 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC33171DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33171DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33171D | STMicroelectronics | Check for Price | Low consumption versus speed | MC33171DT vs MC33171D |
TLE2021ID | Texas Instruments | $0.8191 | Precision Low-Power Single Supply Operational Amplifier 8-SOIC -40 to 85 | MC33171DT vs TLE2021ID |
MC33171DR2G | onsemi | $0.4678 | Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Single, SOIC-8 Narrow Body, 2500-REEL | MC33171DT vs MC33171DR2G |
TLE2021ACPSG4 | Texas Instruments | Check for Price | Excalibur High-Speed Low-Power Precision Operational Amplifier 8-SO | MC33171DT vs TLE2021ACPSG4 |
V62/04755-02XA | Texas Instruments | Check for Price | OP-AMP, 700uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, SOIC-8 | MC33171DT vs V62/04755-02XA |
TLE2021AMD | Texas Instruments | Check for Price | OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | MC33171DT vs TLE2021AMD |
TLE2021CD | Texas Instruments | $0.8950 | Precision Low-Power Single Supply Operational Amplifier 8-SOIC 0 to 70 | MC33171DT vs TLE2021CD |
MC33171D | onsemi | Check for Price | Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Single, SOIC-8 Narrow Body, 98-TUBE | MC33171DT vs MC33171D |
V62/04755-01XA | Texas Instruments | Check for Price | OP-AMP, 450uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, SOIC-8 | MC33171DT vs V62/04755-01XA |
TLE2021IDR | Texas Instruments | $0.8083 | Precision Low-Power Single Supply Operational Amplifier 8-SOIC -40 to 85 | MC33171DT vs TLE2021IDR |