Part Details for MC33171D by STMicroelectronics
Overview of MC33171D by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC33171D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 202 |
|
$0.3080 / $0.6600 | Buy Now |
Part Details for MC33171D
MC33171D CAD Models
MC33171D Part Data Attributes
|
MC33171D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MC33171D
STMicroelectronics
Low consumption versus speed
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.6 V/us | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2100 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
Alternate Parts for MC33171D
This table gives cross-reference parts and alternative options found for MC33171D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33171D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2021AQDRQ1 | Automotive excalibur high-speed low-power single precision operational amplifier 8-SOIC -40 to 125 | Texas Instruments | MC33171D vs TLE2021AQDRQ1 |
TLE2021IDR | Precision Low-Power Single Supply Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | MC33171D vs TLE2021IDR |
TLE2021CDR | Precision Low-Power Single Supply Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | MC33171D vs TLE2021CDR |
TLE2021AQDRG4Q1 | Automotive excalibur high-speed low-power single precision operational amplifier 8-SOIC -40 to 125 | Texas Instruments | MC33171D vs TLE2021AQDRG4Q1 |
MC33171DG | Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Single, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33171D vs MC33171DG |
TLE2021AMDR | OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | MC33171D vs TLE2021AMDR |
TLE2021QDRG4Q1 | Automotive excalibur high-speed low-power single operational amplifier 8-SOIC -40 to 125 | Texas Instruments | MC33171D vs TLE2021QDRG4Q1 |
V62/04755-01XE | Enhanced Product Excalibur High-Speed Low-Power Precision Operational Amplifiers 8-SOIC -40 to 125 | Texas Instruments | MC33171D vs V62/04755-01XE |
TLE2021MDREP | Enhanced Product Precision Low-Power Single Supply Operational Amplifier 8-SOIC -55 to 125 | Texas Instruments | MC33171D vs TLE2021MDREP |
TLE2021MDR | OP-AMP, 1000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | MC33171D vs TLE2021MDR |