Power Circuits
MC33165P
Description: 1.5A SWITCHING REGULATOR, 55kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16

Overview of MC33165P by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MC33165P by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC33165P by onsemi

MC33165P
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
DIP
Package Description
PLASTIC, DIP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Input Voltage-Max
65 V
Input Voltage-Min
3 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Length
20.07 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
4.69 mm
Surface Mount
NO
Switcher Configuration
BOOST
Switching Frequency-Max
55 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MC33165P
    onsemi
    1.5A SWITCHING REGULATOR, 55kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16
    VS

Alternate Parts for MC33165P

This table gives cross-reference parts and alternative options found for MC33165P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33165P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC33165P 1.5A SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC MC33165P vs MC33165P
Part Number Description Manufacturer Compare
MC33165P 1.5A SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC MC33165P vs MC33165P
TC33163EOETR 3.4 A SWITCHING CONTROLLER, 55 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 Microchip Technology Inc MC33165P vs TC33163EOETR
MC33163DW 3.4 A SWITCHING REGULATOR, 55 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 Rochester Electronics LLC MC33165P vs MC33163DW
TC33163EOE Switching Regulator, Voltage-mode, 3.4A, 55kHz Switching Freq-Max, PDSO16, WIDE, SOIC-16 Telcom Semiconductor Inc MC33165P vs TC33163EOE
MC34165P 1.5A SWITCHING REGULATOR, 55kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 onsemi MC33165P vs MC34165P
MC33163PG Buck / Boost / Inverting Regulator, Switching, 3.4 A TA= -40°C to +85°C, 16 LEAD PDIP, 25-TUBE onsemi MC33165P vs MC33163PG
NCP3163BPWR2G Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz, SOIC 16 LEAD WIDE BODY, EXPOSED PAD, 1000-REEL onsemi MC33165P vs NCP3163BPWR2G
MC33163DWR2 3.4A SWITCHING REGULATOR, 55kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 onsemi MC33165P vs MC33163DWR2
MC33165DW 1.5A SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOP-16 Motorola Mobility LLC MC33165P vs MC33165DW
MC34165DWR2 1.5A SWITCHING REGULATOR, 55kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOP-16 onsemi MC33165P vs MC34165DWR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC33165P by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC33165P by onsemi

Select Manufacturer
Which Manufacturer of MC33165P would you like to use for your alert(s)?
  • Please alert me when MC33165P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC33165P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC33165P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC33165P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC33165P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC33165P by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: