Part Details for MC33164P-3RPG by onsemi
Overview of MC33164P-3RPG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33164P-3RPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0587
|
Newark | Ic, Volt Sensing Ckt, 32 Ua, 10V, To-92-3, Full Reel, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:2.65V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Delay Time:- Rohs Compliant: Yes |Onsemi MC33164P-3RPG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2750 / $0.3670 | Buy Now |
DISTI #
2156-MC33164P-3RPG-OS-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.3100 | Buy Now |
DISTI #
MC33164P-3RPGOSCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7 In Stock |
|
$0.2676 / $1.2500 | Buy Now |
DISTI #
MC33164P-3RPG
|
Avnet Americas | Volt Supervisor Supply 3V 3-Pin TO-92 Tape and Ammo - Ammo Pack (Alt: MC33164P-3RPG) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
863-MC33164P-3RPG
|
Mouser Electronics | Supervisory Circuits 2.65V UnderVoltage Sensing Circuit RoHS: Compliant | 28 |
|
$0.2670 / $0.8100 | Buy Now |
|
Rochester Electronics | MC33164 - Micropower Undervoltage Sensing Circuit ' RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.2516 / $0.2960 | Buy Now |
DISTI #
MC33164P-3RPG
|
Avnet Silica | Volt Supervisor Supply 3V 3-Pin TO-92 Tape and Ammo (Alt: MC33164P-3RPG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC33164P-3RPG
MC33164P-3RPG CAD Models
MC33164P-3RPG Part Data Attributes
|
MC33164P-3RPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33164P-3RPG
onsemi
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +2.7V |
Alternate Parts for MC33164P-3RPG
This table gives cross-reference parts and alternative options found for MC33164P-3RPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33164P-3RPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33164P-3RA | Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MC33164P-3RPG vs MC33164P-3RA |
MC33164P-3RP | Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MC33164P-3RPG vs MC33164P-3RP |