There are no models available for this part yet.
Overview of MC33079P by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC33079P by Motorola Semiconductor Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 60 |
|
RFQ | ||||
Quest Components | QUAD OP-AMP, 3500 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDIP14 | 9 |
|
$1.0000 / $1.2500 | Buy Now |
CAD Models for MC33079P by Motorola Semiconductor Products
Part Data Attributes for MC33079P by Motorola Semiconductor Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.8 µA
|
Common-mode Reject Ratio-Min
|
80 dB
|
Common-mode Reject Ratio-Nom
|
100 dB
|
Input Offset Voltage-Max
|
3500 µV
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
18.86 mm
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.69 mm
|
Slew Rate-Min
|
5 V/us
|
Slew Rate-Nom
|
7 V/us
|
Supply Current-Max
|
11 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
16000
|
Voltage Gain-Min
|
30000
|
Width
|
7.62 mm
|
Related Parts for MC33079P
-
MC33078POperational Amplifiers
-
STM32F405RGT6TRMicrocontrollers
-
MC100EL1648MGOther Analog ICs
-
MC33063ADE4Switching Regulator or Controllers
-
MC14051BDR2GMultiplexers or Switches
-
IRFP460PBFPower Field-Effect Transistors
-
MC34PF3001A3EPR2Power Management Circuits
-
MC33932EKR2Peripheral Drivers
-
MAX3243IPWRLine Driver or Receivers