-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Low Noise, Quad, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33079DR2G by onsemi is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2531404RL
|
Farnell | OPAMP, 16MHZ, 7V/US, 0.00025V, SOIC-14 RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 1397 |
|
$0.1964 / $0.3385 | Buy Now |
DISTI #
2531404
|
Farnell | OPAMP, 16MHZ, 7V/US, 0.00025V, SOIC-14 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 1397 |
|
$0.1964 / $0.6382 | Buy Now |
DISTI #
MC33079DR2GOSCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14985 In Stock |
|
$0.1875 / $1.0300 | Buy Now |
DISTI #
MC33079DR2G
|
Avnet Americas | Operational Amplifier, 4 Channels, 16 MHz, 7 V/us, ?5 V to ?18 V, 14 Pins, NSOIC - Tape and Reel (Al... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel |
30000 67500 Factory Stock |
|
$0.1090 | Buy Now |
DISTI #
MC33079DR2G
|
Avnet Americas | Operational Amplifier, 4 Channels, 16 MHz, 7 V/us, ?5 V to ?18 V, 14 Pins, NSOIC - Tape and Reel (Al... more RoHS: Compliant Min Qty: 834 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
67500 Partner Stock |
|
RFQ | |
DISTI #
863-MC33079DR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps 5-18V Quad Lo Noise 7V/us Ind. Temp RoHS: Compliant | 33040 |
|
$0.1890 / $0.8200 | Buy Now |
DISTI #
E02:0323_00079137
|
Arrow Electronics | Op Amp Quad Low Noise Amplifier ±18V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2446 | Europe - 390000 |
|
$0.1630 / $0.1664 | Buy Now |
DISTI #
V36:1790_07296190
|
Arrow Electronics | Op Amp Quad Low Noise Amplifier ±18V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2432 | Americas - 130000 |
|
$0.1507 / $0.1538 | Buy Now |
|
Future Electronics | MC Series 7 V/us 36 V SMT Low Noise Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel |
92500 Reel |
|
$0.1510 / $0.1570 | Buy Now |
|
Future Electronics | MC Series 7 V/us 36 V SMT Low Noise Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel |
25000 Reel |
|
$0.1510 / $0.1570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33079DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33079DR2G
onsemi
Operational Amplifier, Low Noise, Quad, SOIC-14 NB, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.75 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 9000 | |
Voltage Gain-Min | 17780 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC33079DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33079DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33079DR2 | onsemi | Check for Price | QUAD OP-AMP, 3500uV OFFSET-MAX, 9MHz BAND WIDTH, PDSO14, SOIC-14 | MC33079DR2G vs MC33079DR2 |
MC33079DG | onsemi | Check for Price | Operational Amplifier, Low Noise, Quad, SOIC-14 NB, 55-TUBE | MC33079DR2G vs MC33079DG |