-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-noise op-amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33079D by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K1425
|
Newark | Op Amp, 15Mhz, 7V/Us, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:15Mhz, Supply Vo... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MC33079D
|
Avnet Americas | OP Amp Quad GP ?15V/30V 14-Pin SOIC Tube - Rail/Tube (Alt: MC33079D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
Bristol Electronics | 195 |
|
RFQ | ||
|
ComSIT USA | LOW NOISE QUAD BIPOLAR OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 3500uV Offset-Max, BIPol... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
MC33079D
|
Avnet Silica | OP Amp Quad GP 15V30V 14Pin SOIC Tube (Alt: MC33079D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC33079D
|
EBV Elektronik | OP Amp Quad GP 15V30V 14Pin SOIC Tube (Alt: MC33079D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | DUAL/QUAD LOW NOISE OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14SO | 375000 |
|
$0.4150 / $0.6220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33079D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MC33079D
STMicroelectronics
Low-noise op-amps
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, MICRO, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.75 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 9000 | |
Voltage Gain-Min | 17780 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC33079D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33079D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33179DG | onsemi | Check for Price | Operational Amplifier, Low Power, Low Noise, Quad, SOIC-14 NB, 55-TUBE | MC33079D vs MC33179DG |
LS8404M | STMicroelectronics | Check for Price | QUAD OP-AMP, 1000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, SO-14 | MC33079D vs LS8404M |
TS514AID | STMicroelectronics | Check for Price | Low noise & distortion (8nV/sqrtHz & 0.03%) | MC33079D vs TS514AID |
MC33179DR2G | onsemi | $0.4184 | Operational Amplifier, Low Power, Low Noise, Quad, SOIC-14 NB, 2500-REEL | MC33079D vs MC33179DR2G |
MC33179DR2 | onsemi | Check for Price | Operational Amplifier, Low Power, Low Noise, Quad, SOIC-14 NB, 2500-REEL | MC33079D vs MC33179DR2 |
LM837MX/NOPB | Texas Instruments | $0.6835 | 4-channel, 25-MHz, low noise audio op amp 14-SOIC -40 to 85 | MC33079D vs LM837MX/NOPB |
TS514AIDT | STMicroelectronics | $1.2155 | Low noise & distortion (8nV/sqrtHz & 0.03%) | MC33079D vs TS514AIDT |
MC33079DT | STMicroelectronics | $0.2749 | Low-noise op-amps | MC33079D vs MC33079DT |
TS514IYDT | STMicroelectronics | Check for Price | Low noise & distortion (8nV/sqrtHz & 0.03%) | MC33079D vs TS514IYDT |
LS8404CM | STMicroelectronics | Check for Price | QUAD OP-AMP, 1000uV OFFSET-MAX, 2.5MHz BAND WIDTH, PDSO14, SO-14 | MC33079D vs LS8404CM |