Part Details for MC33078P by onsemi
Results Overview of MC33078P by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33078P Information
MC33078P by onsemi is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MC33078P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,DIP,8PIN,PLASTIC | 8 |
|
$4.3725 / $5.9625 | Buy Now |
|
Rochester Electronics | Operational Amplifier, Low Noise, Dual RoHS: Compliant Status: Obsolete Min Qty: 1 | 50 |
|
$2.5200 / $2.9700 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for MC33078P
MC33078P CAD Models
MC33078P Part Data Attributes
|
MC33078P
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33078P
onsemi
Operational Amplifier, Low Noise, Dual, 8 LEAD PDIP, 50-TUBE
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 8 LEAD PDIP | |
Pin Count | 8 | |
Manufacturer Package Code | 626-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.75 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 5.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 9000 | |
Voltage Gain-Min | 17780 | |
Width | 7.62 mm |
Alternate Parts for MC33078P
This table gives cross-reference parts and alternative options found for MC33078P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33078P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33078DR2 | onsemi | Check for Price | Operational Amplifier, Low Noise, Dual, SOIC-8 Narrow Body, 2500-REEL | MC33078P vs MC33078DR2 |
MC33078MDREPG4 | Texas Instruments | Check for Price | DUAL OP-AMP, 3000uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | MC33078P vs MC33078MDREPG4 |
NJM4580CV | New Japan Radio Co Ltd | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, SSOP-8 | MC33078P vs NJM4580CV |
NCV33078DR2G | onsemi | Check for Price | Operational Amplifier, Low Noise, Dual, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | MC33078P vs NCV33078DR2G |
MC33078D | onsemi | Check for Price | Operational Amplifier, Low Noise, Dual, SOIC-8 Narrow Body, 98-TUBE | MC33078P vs MC33078D |
MC33078DR2G | onsemi | $0.2800 | Operational Amplifier, Low Noise, Dual, SOIC-8 Narrow Body, 2500-REEL | MC33078P vs MC33078DR2G |
MC33078D | STMicroelectronics | $0.5824 | Low-noise op-amps | MC33078P vs MC33078D |
MC33078DG | onsemi | $0.4644 | Operational Amplifier, Low Noise, Dual, SOIC-8 Narrow Body, 98-TUBE | MC33078P vs MC33078DG |