-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33072DR2G by onsemi is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9392
|
Newark | Opamp, 4.5Mhz, 13V/Us, 0.005V, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:4.5Mhz, Slew Rate... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8226 |
|
$0.3720 / $1.1200 | Buy Now |
DISTI #
29X6049
|
Newark | Op Amp, Dual, 4.5Mhz, 13V/Us, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:4.5Mhz, S... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.2410 | Buy Now |
DISTI #
38AH0770
|
Newark | Ana Hi Spd/S.s. Dual O.a. Rohs Compliant: Yes |Onsemi MC33072DR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.2410 | Buy Now |
DISTI #
MC33072DR2GOSCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9578 In Stock |
|
$0.1750 / $0.9800 | Buy Now |
DISTI #
MC33072DR2G
|
Avnet Americas | Operational Amplifier, 2 Channels, 4.5 MHz, 13 V/us, 3 V to 44 V, ?1.5 V to ?22 V, 8 Pins, NSOIC - T... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel |
57500 |
|
$0.0960 / $0.0980 | Buy Now |
DISTI #
863-MC33072DR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps 3-44V Dual 5mV VIO Industrial Temp RoHS: Compliant | 15921 |
|
$0.1750 / $0.9800 | Buy Now |
DISTI #
E02:0323_00079012
|
Arrow Electronics | Op Amp Dual GP ±22V/44V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2451 | Europe - 127500 |
|
$0.1066 / $0.1574 | Buy Now |
DISTI #
V36:1790_07317118
|
Arrow Electronics | Op Amp Dual GP ±22V/44V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2428 | Americas - 22500 |
|
$0.1045 / $0.1664 | Buy Now |
DISTI #
E21:3489_00079012
|
Arrow Electronics | Op Amp Dual GP ±22V/44V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2348 | Europe - 104 |
|
$0.0822 / $0.5409 | Buy Now |
|
Future Electronics | MC33072 Series Single Supply 3 V to 44 V 1.9 mA Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel |
227500 Reel |
|
$0.1060 / $0.1110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33072DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33072DR2G
onsemi
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual, SOIC-8 Narrow Body, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 20000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC33072DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33072DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33072DG | onsemi | Check for Price | Operational Amplifier, Single Supply 3.0 V to 44 V, Dual, SOIC-8 Narrow Body, 98-TUBE | MC33072DR2G vs MC33072DG |
MC33072DR2 | onsemi | Check for Price | Operational Amplifier, Single Supply 3.0 V to 44 V, Dual, SOIC-8 Narrow Body, 2500-REEL | MC33072DR2G vs MC33072DR2 |
MC33072PG | onsemi | $0.6289 | Operational Amplifier, Single Supply 3.0 V to 44 V, Dual, 8 LEAD PDIP, 50-TUBE | MC33072DR2G vs MC33072PG |