-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33072ADG by onsemi is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC33072ADG
|
Avnet Silica | OP Amp Dual GP 22V44V 8Pin SOIC N Rail (Alt: MC33072ADG) RoHS: Compliant Min Qty: 1078 Package Multiple: 98 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC33072ADG
|
EBV Elektronik | OP Amp Dual GP 22V44V 8Pin SOIC N Rail (Alt: MC33072ADG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Amplifiers | 524 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 4.5MHZ 8SOIC | 106210 |
|
$2.2620 / $3.3915 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33072ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33072ADG
onsemi
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC33072ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33072ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33072ADR2 | onsemi | Check for Price | Operational Amplifier, Single Supply 3.0 V to 44 V, Dual, SOIC-8 Narrow Body, 2500-REEL | MC33072ADG vs MC33072ADR2 |
MC33072AP | onsemi | Check for Price | Operational Amplifier, Single Supply 3.0 V to 44 V, Dual, 8 LEAD PDIP, 50-TUBE | MC33072ADG vs MC33072AP |
MC34072G-D08-T | Unisonic Technologies Co Ltd | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, DIP-8 | MC33072ADG vs MC34072G-D08-T |
MC34072AMTTBG | onsemi | $0.6013 | Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Dual Dual; TA= 0° to +70°C, WQFN10, 2.6x2.6, 0.5P, 3000-REEL | MC33072ADG vs MC34072AMTTBG |
MC34072L-P08-R | Unisonic Technologies Co Ltd | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8, TSSOP-8 | MC33072ADG vs MC34072L-P08-R |
MC33072AD | onsemi | Check for Price | DUAL OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | MC33072ADG vs MC33072AD |
A good PCB layout for the MC33072ADG involves keeping the input and output traces separate, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a shielded inductor and to keep the switching node (pin 5) away from sensitive analog circuits.
The inductor value depends on the input voltage, output voltage, and switching frequency. A good starting point is to use the inductor value recommended in the datasheet (e.g., 10uH). Then, adjust the value based on the specific application requirements, such as output current and ripple voltage.
The maximum ambient temperature for the MC33072ADG is 125°C. However, the device can operate at higher temperatures with derating. It's essential to ensure that the device does not exceed the maximum junction temperature (Tj) of 150°C.
Yes, the MC33072ADG can be used in a synchronous rectification configuration. This can improve efficiency by reducing the voltage drop across the rectifier diode. However, it requires additional components and careful design to ensure proper operation.
To troubleshoot oscillations or instability issues, check the PCB layout, component values, and input/output capacitance. Ensure that the input and output capacitors are of sufficient value and that the layout is well-decoupled. Also, verify that the inductor value is correct and that the switching frequency is within the recommended range.