Part Details for MC33072AD by onsemi
Results Overview of MC33072AD by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33072AD Information
MC33072AD by onsemi is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MC33072AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 916 |
|
RFQ | ||
|
Bristol Electronics | 637 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,SOP,8PIN,PLASTIC | 509 |
|
$0.4000 / $1.0000 | Buy Now |
|
Win Source Electronics | Single Supply 3.0 V to 44 V Operational Amplifiers | 106223 |
|
$0.2588 / $0.3882 | Buy Now |
Part Details for MC33072AD
MC33072AD CAD Models
MC33072AD Part Data Attributes
|
MC33072AD
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33072AD
onsemi
DUAL OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
Alternate Parts for MC33072AD
This table gives cross-reference parts and alternative options found for MC33072AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33072AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC34072L-P08-R | Unisonic Technologies Co Ltd | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8, TSSOP-8 | MC33072AD vs MC34072L-P08-R |
MC34072G-S08-R | Unisonic Technologies Co Ltd | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8, SOP-8 | MC33072AD vs MC34072G-S08-R |
NCV33072ADR2G | onsemi | $0.2920 | Operational Amplifier, Single Supply 3.0 V to 44 V, Dual, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | MC33072AD vs NCV33072ADR2G |
MC33072APG | onsemi | $0.5878 | Operational Amplifier, Single Supply 3.0 V to 44 V, Dual, 8 LEAD PDIP, 50-TUBE | MC33072AD vs MC33072APG |
MC33072ADR2 | onsemi | Check for Price | Operational Amplifier, Single Supply 3.0 V to 44 V, Dual, SOIC-8 Narrow Body, 2500-REEL | MC33072AD vs MC33072ADR2 |
MC33072ADG | onsemi | $0.6634 | Operational Amplifier, Single Supply 3.0 V to 44 V, Dual, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | MC33072AD vs MC33072ADG |
MC33072ADR2G | onsemi | $0.3405 | Operational Amplifier, Single Supply 3.0 V to 44 V, Dual, SOIC-8 Narrow Body, 2500-REEL | MC33072AD vs MC33072ADR2G |