Part Details for MC33067P by onsemi
Results Overview of MC33067P by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33067P Information
MC33067P by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MC33067P
MC33067P CAD Models
MC33067P Part Data Attributes
|
MC33067P
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33067P
onsemi
1.5A SWITCHING CONTROLLER, 2200kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 2200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC33067P
This table gives cross-reference parts and alternative options found for MC33067P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33067P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33067PG | Rochester Electronics LLC | Check for Price | 1.5A SWITCHING CONTROLLER, 2200kHz SWITCHING FREQ-MAX, PDIP16, LEAD FREE, PLASTIC, DIP-16 | MC33067P vs MC33067PG |
MC33067PG | onsemi | $1.9513 | High Performance Resonant Mode Controller, PDIP-16, 25-TUBE | MC33067P vs MC33067PG |
TC33067EPE | Telcom Semiconductor Inc | Check for Price | Switching Controller, Voltage-mode, 1.5A, 2200kHz Switching Freq-Max, BIPolar, PDIP16, PLASTIC, DIP-16 | MC33067P vs TC33067EPE |