Part Details for MC33065P-H by onsemi
Overview of MC33065P-H by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33065P-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4656 |
|
RFQ |
Part Details for MC33065P-H
MC33065P-H CAD Models
MC33065P-H Part Data Attributes
|
MC33065P-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33065P-H
onsemi
1A DUAL SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15.5 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC33065P-H
This table gives cross-reference parts and alternative options found for MC33065P-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33065P-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC34065P | onsemi | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | MC33065P-H vs MC34065P |
CS3865CGN16 | Rochester Electronics LLC | Check for Price | 1 A DUAL SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | MC33065P-H vs CS3865CGN16 |
MC33065P | onsemi | Check for Price | IC 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16, Switching Regulator or Controller | MC33065P-H vs MC33065P |
MC34065P-H | onsemi | Check for Price | 0.4A DUAL SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | MC33065P-H vs MC34065P-H |
MC34065P | Motorola Mobility LLC | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | MC33065P-H vs MC34065P |