-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A peak boost/buck/inverting switching regulator, AEC-Q100 qualified 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH7112
|
Newark | Dc-Dc Conv, Boost/Buck/Inverting, Soic-8, Topology:Buck, Boost, Inverting, Input Voltage Min:3V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:1.5A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS MC33063AQDRQ1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 82 |
|
$1.6800 / $2.1800 | Buy Now |
DISTI #
296-18690-1-ND
|
DigiKey | IC REG BUCK BST ADJ 1.5A 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15782 In Stock |
|
$0.6767 / $1.6000 | Buy Now |
DISTI #
595-MC33063AQDRQ1
|
Mouser Electronics | Switching Voltage Regulators 1.5-A Peak Boost/ Buck/Inverting RoHS: Compliant | 13542 |
|
$0.6440 / $1.6000 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK BOOST INV ADJ 8SOIC | 13483 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK BOOST INV ADJ 8SOIC | 6500 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP8 | 10000 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK BOOST INV ADJ 8SOIC | 32547 |
|
$1.9410 / $2.9110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33063AQDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC33063AQDRQ1
Texas Instruments
1.5-A peak boost/buck/inverting switching regulator, AEC-Q100 qualified 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC33063AQDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33063AQDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ34063UM-G1 | Switching Regulator, Voltage-mode, 1.5A, 45kHz Switching Freq-Max, PDSO8, GREEN, SOIC-8 | Diodes Incorporated | MC33063AQDRQ1 vs AZ34063UM-G1 |
MC33063AVDR2 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | MC33063AQDRQ1 vs MC33063AVDR2 |
MC33063AVDR2G | Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 125°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC33063AQDRQ1 vs MC33063AVDR2G |
MC33063AVD | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | MC33063AQDRQ1 vs MC33063AVD |
MC33063AVDR2 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | MC33063AQDRQ1 vs MC33063AVDR2 |
MC33063AVDR2 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC33063AQDRQ1 vs MC33063AVDR2 |
MC33063AVDG | Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 125°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33063AQDRQ1 vs MC33063AVDG |