Part Details for MC33063AP1 by Motorola Mobility LLC
Overview of MC33063AP1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33063AP1
MC33063AP1 CAD Models
MC33063AP1 Part Data Attributes
|
MC33063AP1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC33063AP1
Motorola Mobility LLC
1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Current-Max (Isup) | 4 mA | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC33063AP1
This table gives cross-reference parts and alternative options found for MC33063AP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33063AP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33063AVP | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MC33063AP1 vs MC33063AVP |
MC33063AP1 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MC33063AP1 vs MC33063AP1 |
MC33063AVPG | Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A, 8 LEAD PDIP, 50-TUBE | onsemi | MC33063AP1 vs MC33063AVPG |
MC33063AVP | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | onsemi | MC33063AP1 vs MC33063AVP |
MC33063AP | Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | MC33063AP1 vs MC33063AP |
MC33063APE4 | 1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-PDIP -40 to 85 | Texas Instruments | MC33063AP1 vs MC33063APE4 |