-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3871
|
Newark | Dc-Dc Conv, Boost/Buck/Inverting, Son-8, Topology:Buck, Boost, Inverting, Input Voltage Min:3V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Son, No. Of Pins:8Pins, Output Current:1.5A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS MC33063ADRJR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7130 / $0.8210 | Buy Now |
DISTI #
33AH4367
|
Newark | Dc-Dc Conv, Boost/Buck/Inverting, Son-8, Topology:Buck, Boost, Inverting, Input Voltage Min:3V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Son, No. Of Pins:8Pins, Output Current:1.5A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS MC33063ADRJR Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6980 | Buy Now |
DISTI #
296-21744-1-ND
|
DigiKey | IC REG BUCK BST ADJ 1.5A 8SON Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1934 In Stock |
|
$0.3669 / $0.9800 | Buy Now |
DISTI #
595-MC33063ADRJR
|
Mouser Electronics | Switching Voltage Regulators 1.5-A Peak Boost/ Buck/Inverting RoHS: Compliant | 2987 |
|
$0.3780 / $0.9600 | Buy Now |
DISTI #
V72:2272_07298777
|
Arrow Electronics | Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.25V to 40V 8-Pin WSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2214 Container: Cut Strips | Americas - 45 |
|
$0.3447 / $0.5704 | Buy Now |
DISTI #
61926549
|
Verical | Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.25V to 40V 8-Pin WSON EP T/R Min Qty: 18 Package Multiple: 1 Date Code: 2214 | Americas - 45 |
|
$0.3447 / $0.5329 | Buy Now |
|
Ameya Holding Limited | MC33063ADRJR , 降压/升压稳压器, 1.5A, 可调输出, 最大为 120 mV, 100 kHz, 8针 SON封装 | 290422 |
|
RFQ | |
|
Chip1Cloud | 1.5-A PEAK BOOST/BUCK/INVERTING SWITCHING REGULATORS | 5000 |
|
RFQ | |
DISTI #
3121660
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1000 Container: Reel | 0 |
|
$0.6689 | Buy Now |
DISTI #
3007276
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6689 / $0.8021 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33063ADRJR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC33063ADRJR
Texas Instruments
1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, MO-229WGGB, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.15,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MC33063ADRJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33063ADRJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33063ADRJRG4 | 1.5-A Peak Boost/Buck/Inverting Switching Regulator 8-SON -40 to 85 | Texas Instruments | MC33063ADRJR vs MC33063ADRJRG4 |