Part Details for MC33063 by Motorola Mobility LLC
Overview of MC33063 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33063
MC33063 CAD Models
Resources and Additional Insights for MC33063
Reference Designs related to MC33063
-
Economy DC to LED driver with integrated switch
PMP8379 is a constant current source used to drive 1 to 6 LEDs. The topology is integrated switch hysteretic buck using the economical MC33063A.The input voltage can be from 5 to 24 volts provided that the input voltage is greater than the forward voltage drop of the number of LEDs selected.The current is programmed by the current sense resistor R2 and is roughly .3/R2.
-
TIDA-00010 支持 BLE 连接的指夹式脉冲血氧仪参考设计
This reference design is for a complete SPO2 Pulse Oximeter finger clip end equipment featuring TI signal chain, power, and connectivity components. With TI's AFE4490 Pulse Ox AFE, you can accelerate and simplify your pulse ox design while still ensuring the highest of quality cl
-
Bidirectional DC/DC Converter Reference Design for 12-V/48-V Automotive Systems
The TIDA-01168 reference design is a four-phase: bidirectional DC-DC converter development platform for 12-V/48-V automotive systems. The system uses two LM5170-Q1 current controllers and a TMS320F28027F microcontroller (MCU) for the power stage control. LM5170-Q1 subsystems use average current feedback for current control whereas the C2000™ microcontroller provides voltage feedback. Such a control scheme eliminates phase current balancing typical for multiphase converters. A system based on LM5170-Q1 allows a high level of integration: which reduces printed-circuit board (PCB) area: simplifies design: and speeds up development.
-
PMP9496 适用于汽车类 USB 充电器系统的 CISPR 25 5 类 10W 额定功率参考设计
The PMP9496 reference design is a conducted EMI-optimized (CISPR 25 Class 5) 10 W design for efficient automotive USB charger application utilizing the LM53603 regulator IC (2.1MHz fully-integrated synchronous buck for automotive application ) and TPS2549 USB switch(TPS2549-Q1 Automot