-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Frequency, Single Ended, Voltage Mode PWM Controller, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70339980
|
RS | MC33060ADR2G, PWM Voltage Mode Controller, 200 mA, 11.5 kHz, 14-Pin SOIC | ON Semiconductor MC33060ADR2G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0500 / $1.2300 | RFQ |
|
Bristol Electronics | 1699 |
|
RFQ | ||
|
Quest Components | 1359 |
|
$0.6860 / $1.9600 | Buy Now | |
|
Rochester Electronics | Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 62 |
|
$0.5802 / $0.6826 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33060ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33060ADR2G
onsemi
Fixed Frequency, Single Ended, Voltage Mode PWM Controller, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC-14 NB | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC33060ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33060ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34060ADR2 | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14 | onsemi | MC33060ADR2G vs MC34060ADR2 |
MC33060ADG | 0.5 A SWITCHING CONTROLLER, 200 kHz SWITCHING FREQ-MAX, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | MC33060ADR2G vs MC33060ADG |
MC33060ADG | Fixed Frequency, Single Ended, Voltage Mode PWM Controller, SOIC-14 NB, 55-TUBE | onsemi | MC33060ADR2G vs MC33060ADG |
MC33060AD | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14 | onsemi | MC33060ADR2G vs MC33060AD |
MC33060ADR2 | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | MC33060ADR2G vs MC33060ADR2 |
MC34060ADG | 0.5 A SWITCHING CONTROLLER, 200 kHz SWITCHING FREQ-MAX, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | MC33060ADR2G vs MC34060ADG |
MC34060AD | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | MC33060ADR2G vs MC34060AD |