Part Details for MC33060ADR2 by onsemi
Overview of MC33060ADR2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MC33060ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 14 Pin, Plastic, SOP | 406 |
|
$0.4538 / $1.0890 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 14 Pin, Plastic, SOP | 2661 |
|
$0.9750 / $2.6000 | Buy Now |
|
Chip1Cloud | Fixed Frequency, PWM, Voltage Mode Single Ended Controllers | IC REG CTRLR FLYBACK 14SOIC | 22000 |
|
RFQ |
Part Details for MC33060ADR2
MC33060ADR2 CAD Models
MC33060ADR2 Part Data Attributes:
|
MC33060ADR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33060ADR2
onsemi
0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC33060ADR2
This table gives cross-reference parts and alternative options found for MC33060ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33060ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34060ADG | Fixed Frequency, Single Ended, Voltage Mode PWM Controller, SOIC-14 NB, 55-TUBE | onsemi | MC33060ADR2 vs MC34060ADG |
MC34060ADR2G | 0.5 A SWITCHING CONTROLLER, 200 kHz SWITCHING FREQ-MAX, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | MC33060ADR2 vs MC34060ADR2G |
MC34060ADR2 | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | MC33060ADR2 vs MC34060ADR2 |
MC33060ADG | 0.5 A SWITCHING CONTROLLER, 200 kHz SWITCHING FREQ-MAX, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | MC33060ADR2 vs MC33060ADG |
MC34060AD | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | MC33060ADR2 vs MC34060AD |
MC34060ADG | 0.5 A SWITCHING CONTROLLER, 200 kHz SWITCHING FREQ-MAX, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | MC33060ADR2 vs MC34060ADG |
MC33060AD | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | MC33060ADR2 vs MC33060AD |