Part Details for MC33060ADG by onsemi
Overview of MC33060ADG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MC33060ADG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5511
|
Newark | Voltage Mode Pwm Controller, 40V, Soic-14, Supply Voltage Min:7V, Supply Voltage Max:40V, Ic Case/Package:Soic, No. Of Pins:14Pins, Ic Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Msl:- Rohs Compliant: Yes |Onsemi MC33060ADG Min Qty: 385 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG CTRLR FLYBACK 14SOIC | 9270 |
|
RFQ | |
DISTI #
1468735
|
element14 Asia-Pacific | IC, PWM CONTROLLER, SINGLE MODE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5725 / $1.4609 | Buy Now |
DISTI #
1468735
|
Farnell | IC, PWM CONTROLLER, SINGLE MODE RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$0.5373 / $0.9371 | Buy Now |
Part Details for MC33060ADG
MC33060ADG CAD Models
MC33060ADG Part Data Attributes:
|
MC33060ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33060ADG
onsemi
Fixed Frequency, Single Ended, Voltage Mode PWM Controller, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for MC33060ADG
This table gives cross-reference parts and alternative options found for MC33060ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33060ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34060AD | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | MC33060ADG vs MC34060AD |
MC33060AD | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | MC33060ADG vs MC33060AD |
MC33060AD | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14 | onsemi | MC33060ADG vs MC33060AD |
MC33060ADR2 | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14 | onsemi | MC33060ADG vs MC33060ADR2 |
MC33060ADR2 | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | MC33060ADG vs MC33060ADR2 |
MC34060ADR2G | Fixed Frequency, Single Ended, Voltage Mode PWM Controller, SOIC-14 NB, 2500-REEL | onsemi | MC33060ADG vs MC34060ADR2G |
MC33060ADR2G | 0.5 A SWITCHING CONTROLLER, 200 kHz SWITCHING FREQ-MAX, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | MC33060ADG vs MC33060ADR2G |
MC34060ADR2 | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14 | onsemi | MC33060ADG vs MC34060ADR2 |
MC34060ADR2G | 0.5 A SWITCHING CONTROLLER, 200 kHz SWITCHING FREQ-MAX, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | MC33060ADG vs MC34060ADR2G |