Part Details for MC33060AD by Motorola Mobility LLC
Overview of MC33060AD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for MC33060AD
MC33060AD CAD Models
MC33060AD Part Data Attributes:
|
MC33060AD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC33060AD
Motorola Mobility LLC
0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SO-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 15 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC33060AD
This table gives cross-reference parts and alternative options found for MC33060AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33060AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34060ADG | Fixed Frequency, Single Ended, Voltage Mode PWM Controller, SOIC-14 NB, 55-TUBE | onsemi | MC33060AD vs MC34060ADG |
MC34060ADR2G | 0.5 A SWITCHING CONTROLLER, 200 kHz SWITCHING FREQ-MAX, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | MC33060AD vs MC34060ADR2G |
MC34060ADR2 | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | MC33060AD vs MC34060ADR2 |
MC33060ADG | 0.5 A SWITCHING CONTROLLER, 200 kHz SWITCHING FREQ-MAX, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | MC33060AD vs MC33060ADG |
MC34060AD | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | MC33060AD vs MC34060AD |
MC34060ADG | 0.5 A SWITCHING CONTROLLER, 200 kHz SWITCHING FREQ-MAX, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | MC33060AD vs MC34060ADG |
MC33060ADR2 | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14 | onsemi | MC33060AD vs MC33060ADR2 |