Part Details for MC3303N by STMicroelectronics
Overview of MC3303N by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for MC3303N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Bristol Electronics | 550 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, DIP | 440 |
|
$0.4666 / $1.1665 | Buy Now |
|
ComSIT USA | LOW POWER QUAD BIPOLAR OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDIP14 RoHS: Not Compliant | Europe - 975 |
|
RFQ |
Part Details for MC3303N
MC3303N CAD Models
MC3303N Part Data Attributes:
|
MC3303N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MC3303N
STMicroelectronics
Quad enhanced UA741 version with lower consumption
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Slew Rate-Min | 0.35 V/us | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25000 | |
Width | 7.62 mm |
Alternate Parts for MC3303N
This table gives cross-reference parts and alternative options found for MC3303N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3303N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3403J | QUAD OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERDIP-14 | STMicroelectronics | MC3303N vs MC3403J |
MC3503J | QUAD OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERDIP-14 | STMicroelectronics | MC3303N vs MC3503J |
MC3503N | QUAD OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | MC3303N vs MC3503N |