Part Details for MC3303L by Motorola Semiconductor Products
Overview of MC3303L by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for MC3303L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
Buy Now |
Part Details for MC3303L
MC3303L CAD Models
MC3303L Part Data Attributes:
|
MC3303L
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC3303L
Motorola Semiconductor Products
Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 20000 | |
Width | 7.62 mm |
Alternate Parts for MC3303L
This table gives cross-reference parts and alternative options found for MC3303L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3303L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3303P | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | MC3303L vs MC3303P |
LM3303J | QUAD OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC3303L vs LM3303J |
LM3303N | QUAD OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | MC3303L vs LM3303N |
MC3303P | Operational Amplifier, Single Supply, Quad, PDIP-14, 500-TUBE | onsemi | MC3303L vs MC3303P |
MC3303NE4 | Quadruple Low-Power Operational Amplifier 14-PDIP -40 to 85 | Texas Instruments | MC3303L vs MC3303NE4 |
MC3303L | QUAD OP-AMP, 8000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC3303L vs MC3303L |
MC3303J | QUAD OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC3303L vs MC3303J |
MC3303N | Quad, 30-V, 1-MHz operational amplifier 14-PDIP -40 to 85 | Texas Instruments | MC3303L vs MC3303N |