Part Details for MC3303DR2G by onsemi
Overview of MC3303DR2G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for MC3303DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1152
|
Newark | Ic, operational Amplifier, quad, bipolar, sop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC3303DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2370 / $0.3160 | Buy Now |
DISTI #
98AC1739
|
Newark | Ana Op Amp Qud Diff Inpt Rohs Compliant: Yes |Onsemi MC3303DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2370 / $0.3160 | Buy Now |
DISTI #
MC3303DR2GOSCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1776 In Stock |
|
$0.2294 / $0.7000 | Buy Now |
DISTI #
MC3303DR2G
|
Avnet Americas | OP Amp Quad GP ±18V/36V 14-Pin SOIC T/R - Tape and Reel (Alt: MC3303DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1505 / $0.1797 | Buy Now |
DISTI #
863-MC3303DR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps 3-36V Quad 8mV VIO Industrial Temp RoHS: Compliant | 4446 |
|
$0.2290 / $0.5600 | Buy Now |
|
Future Electronics | MC Series 0.6 V/us 36 V SMT Single Supply Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2250 / $0.2400 | Buy Now |
|
Future Electronics | MC Series 0.6 V/us 36 V SMT Single Supply Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2250 / $0.2400 | Buy Now |
|
Quest Components | 1364 |
|
$0.3254 / $0.8135 | Buy Now | |
|
Rochester Electronics | Operational Amplifier, 4 Func, 10000uV Offset-Max, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 2679 |
|
$0.2275 / $0.2676 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 22750 |
|
RFQ |
Part Details for MC3303DR2G
MC3303DR2G CAD Models
MC3303DR2G Part Data Attributes:
|
MC3303DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC3303DR2G
onsemi
Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 10000 | |
Width | 3.9 mm |
Alternate Parts for MC3303DR2G
This table gives cross-reference parts and alternative options found for MC3303DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3303DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3303D | Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 55-TUBE | onsemi | MC3303DR2G vs MC3303D |
MC3303DG | Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 55-TUBE | onsemi | MC3303DR2G vs MC3303DG |