-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3985
|
Newark | Op Amp, 1Mhz, 0.6V/Us, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:± 1.5V To ± 18V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:Low Bias Current, Rail To Rail:-, Msl:- Rohs Compliant: Yes |Onsemi MC3303DG Min Qty: 1045 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | Operational Amplifier, 4 Func, 10000uV Offset-Max, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 394 |
|
$0.1837 / $0.2161 | Buy Now |
|
ComSIT USA | SINGLE SUPPLY QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14 RoHS: Compliant | Europe - 1375 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC3303DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC3303DG
onsemi
Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 10000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC3303DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3303DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3303DR2G | Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 2500-REEL | onsemi | MC3303DG vs MC3303DR2G |
MC3303D | Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 55-TUBE | onsemi | MC3303DG vs MC3303D |