-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 30-V, 1-MHz operational amplifier 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7501
|
Newark | Ic, Op Amp, Quad Lin, Smd, Soic14, No. Of Amplifiers:4 Amplifier, Bandwidth:1Mhz, Slew Rate:0.6V/Μs, Supply Voltage Range:± 2.5V To ± 15V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS MC3303D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
2156-MC3303D-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
6309 In Stock |
|
$0.4200 | Buy Now |
DISTI #
296-7033-5-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1804 In Stock |
|
$0.4409 / $0.9700 | Buy Now |
DISTI #
595-MC3303D
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Low Power RoHS: Compliant | 916 |
|
$0.3900 / $0.9700 | Buy Now |
|
Bristol Electronics | 689 |
|
RFQ | ||
|
Bristol Electronics | 3673 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP | 551 |
|
$0.5410 / $1.3525 | Buy Now |
|
Rochester Electronics | MC3303 Quadruple Low-Power Operational Amplifier RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 6309 |
|
$0.3607 / $0.4244 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 1MHZ 14SOIC | 13740 |
|
RFQ | |
|
ComSIT USA | QUADRUPLE LOW-POWER OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, PDSO14 RoHS: Not Compliant | Europe - 2250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC3303D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC3303D
Texas Instruments
Quad, 30-V, 1-MHz operational amplifier 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.075 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3.9 mm |