Datasheets
MC33035PG by: onsemi

Brushless DC Motor Controller, 24 LEAD PDIP, 15-TUBE

Part Details for MC33035PG by onsemi

Overview of MC33035PG by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MC33035PG

Part # Distributor Description Stock Price Buy
DISTI # 98H0666
Newark Motor Controller/ Driver, Motor Type:Dc Brushless, No. Of Outputs:6Outputs, Output Current:50Ma, Output Voltage:40V, Ic Case/Package:Dip, No. Of Pins:24Pins, Supply Voltage Min:10V, Supply Voltage Max:30V, Qualification:-, Msl:- Rohs Compliant: Yes |Onsemi MC33035PG Min Qty: 195 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

Part Details for MC33035PG

MC33035PG CAD Models

MC33035PG Part Data Attributes:

MC33035PG onsemi
Buy Now Datasheet
Compare Parts:
MC33035PG onsemi Brushless DC Motor Controller, 24 LEAD PDIP, 15-TUBE
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code 24 LEAD PDIP
Package Description DIP-24
Pin Count 24
Manufacturer Package Code 724-03
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer onsemi
Analog IC - Other Type BRUSHLESS DC MOTOR CONTROLLER
JESD-30 Code R-PDIP-T24
JESD-609 Code e3
Length 31.69 mm
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.1 A
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 4.44 mm
Supply Current-Max (Isup) 20 mA
Supply Voltage-Max (Vsup) 30 V
Supply Voltage-Min (Vsup) 10 V
Supply Voltage-Nom (Vsup) 20 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for MC33035PG

This table gives cross-reference parts and alternative options found for MC33035PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33035PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC33035P Brushless DC Motor Controller, 24 LEAD PDIP, 15-TUBE onsemi MC33035PG vs MC33035P
MC33035P BRUSHLESS DC MOTOR CONTROLLER, 0.1A, PDIP24, PLASTIC, DIP-24 Motorola Mobility LLC MC33035PG vs MC33035P
Part Number Description Manufacturer Compare
MC33035P Brushless DC Motor Controller, 24 LEAD PDIP, 15-TUBE onsemi MC33035PG vs MC33035P
MC33033PG Brushless DC Motor Controller, 3-Phase, 20 LEAD PDIP, 18-TUBE onsemi MC33035PG vs MC33033PG

MC33035PG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC33035PG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC33035PG by onsemi

  • Please alert me when MC33035PG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC33035PG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC33035PG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC33035PG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC33035PG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC33035PG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: