-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MOTOR CONTROLLER,SOP,24PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33035DW
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC33035DW
Freescale Semiconductor
IC,MOTOR CONTROLLER,SOP,24PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | SOP, SOP24,.4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supplies | 20 V | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |