Part Details for MC33030PG by onsemi
Overview of MC33030PG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33030PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0665
|
Newark | Motor Controller/ Driver, Motor Type:Dc Servo, No. Of Outputs:2Outputs, Output Current:100Ma, Output Voltage:-, Ic Case/Package:Dip, No. Of Pins:16Pins, Supply Voltage Min:8V, Supply Voltage Max:36V, Operating Temperature Min:-40°Crohs Compliant: Yes |Onsemi MC33030PG Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MC33030PG
MC33030PG CAD Models
MC33030PG Part Data Attributes:
|
MC33030PG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33030PG
onsemi
DC Servo Motor Controller/Driver, 16 LEAD PDIP, 25-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | 16 LEAD PDIP | |
Package Description | LEAD FREE, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 648C-04 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |