Part Details for MC33030DWG by onsemi
Results Overview of MC33030DWG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33030DWG Information
MC33030DWG by onsemi is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for MC33030DWG
MC33030DWG CAD Models
MC33030DWG Part Data Attributes
|
MC33030DWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33030DWG
onsemi
DC Servo Motor Controller/Driver, SO-16 WB, 47-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SO-16 WB | |
Package Description | LEAD FREE, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC33030DWG
This table gives cross-reference parts and alternative options found for MC33030DWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33030DWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33030DWR2 | Motorola Mobility LLC | Check for Price | BRUSH DC MOTOR CONTROLLER, 1A, PDSO16, PLASTIC, SOP-16 | MC33030DWG vs MC33030DWR2 |
MC33030DWG Frequently Asked Questions (FAQ)
-
A good PCB layout for the MC33030DWG involves keeping the input and output traces separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane is recommended. Refer to the onsemi application note AND8031/D for more details.
-
The input capacitor should be a low-ESR ceramic capacitor with a value between 1uF to 10uF. The output capacitor should be a low-ESR ceramic or tantalum capacitor with a value between 10uF to 100uF. The capacitor values and types may vary depending on the specific application and output voltage. Refer to the datasheet and application notes for more guidance.
-
The MC33030DWG is rated for operation up to 125°C ambient temperature. However, the device's reliability and performance may degrade at high temperatures. It's recommended to keep the ambient temperature below 100°C for optimal performance and reliability.
-
The MC33030DWG has a power-on reset (POR) circuit that ensures the device is properly powered up and down. The POR circuit requires a minimum of 1.5ms power-up ramp time and a maximum of 10ms power-down ramp time. The device also has an enable input (EN) that can be used to control the power-up and power-down sequence.
-
The MC33030DWG is designed to operate from a single 2.7V to 5.5V input voltage source. However, the device can tolerate input voltages up to 6.5V for short durations. It's recommended to keep the input voltage within the specified range for optimal performance and reliability.