Part Details for MC3302P by onsemi
Overview of MC3302P by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC3302P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2479 |
|
RFQ | ||
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Chip1Cloud | IC COMP QUAD SINGLE SUPPLY 14DIP | 22000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 47 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for MC3302P
MC3302P CAD Models
MC3302P Part Data Attributes
|
MC3302P
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC3302P
onsemi
QUAD COMPARATOR, 40000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1 µA | |
Input Offset Voltage-Max | 40000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 4.69 mm | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC3302P
This table gives cross-reference parts and alternative options found for MC3302P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3302P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3302P | Comparator, 4 Func, 40000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | MC3302P vs MC3302P |
KA3302 | Comparator, 4 Func, 40000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, DIP-14 | Rochester Electronics LLC | MC3302P vs KA3302 |