Part Details for MC3302P by Motorola Semiconductor Products
Overview of MC3302P by Motorola Semiconductor Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC3302P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Bristol Electronics | 12959 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Plastic, DIP | 200 |
|
$0.4750 / $0.9500 | Buy Now |
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Plastic, DIP | 100 |
|
$1.2000 / $2.4000 | Buy Now |
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Plastic, DIP | 20 |
|
$1.5000 / $2.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 200 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for MC3302P
MC3302P CAD Models
MC3302P Part Data Attributes
|
MC3302P
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC3302P
Motorola Semiconductor Products
Comparator, 4 Func, 40000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1 µA | |
Input Offset Voltage-Max | 40000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 4.69 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |