Part Details for MC3302N by Signetics
Overview of MC3302N by Signetics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC3302N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 69 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Plastic, DIP | 132 |
|
$2.0000 / $4.0000 | Buy Now |
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Plastic, DIP | 55 |
|
$4.0000 / $6.0000 | Buy Now |
Part Details for MC3302N
MC3302N CAD Models
MC3302N Part Data Attributes
|
MC3302N
Signetics
Buy Now
Datasheet
|
Compare Parts:
MC3302N
Signetics
Comparator, 40000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Input Offset Voltage-Max | 40000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Supply Current-Max | 1.8 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |