Part Details for MC3302L by Motorola Semiconductor Products
Overview of MC3302L by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC3302L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Ceramic, DIP | 5 |
|
$3.4800 / $6.9600 | Buy Now |
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Ceramic, DIP | 64 |
|
$23.2050 / $27.3000 | Buy Now |
Part Details for MC3302L
MC3302L CAD Models
MC3302L Part Data Attributes
|
MC3302L
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC3302L
Motorola Semiconductor Products
Comparator, 4 Func, 20000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC3302L
This table gives cross-reference parts and alternative options found for MC3302L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3302L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM239AJ | QUAD COMPARATOR, 2000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC3302L vs LM239AJ |
LM339J | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC3302L vs LM339J |
MC3505L | QUAD COMPARATOR, 5000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC3302L vs MC3505L |