Part Details for MC3302DTBR2G by onsemi
Overview of MC3302DTBR2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC3302DTBR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC3302DTBR2G
|
Avnet Americas | Comparator Quad ±15V/30V 14-Pin TSSOP T/R - Tape and Reel (Alt: MC3302DTBR2G) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 17500 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
MC3302DTBR2G
|
Avnet Americas | Comparator Quad ±15V/30V 14-Pin TSSOP T/R - Tape and Reel (Alt: MC3302DTBR2G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 863 Partner Stock |
|
RFQ | |
|
Rochester Electronics | Comparator, 4 Func, 40000uV Offset-Max, 1300ns Response Time, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 863 |
|
$0.2372 / $0.2791 | Buy Now |
|
Flip Electronics | Stock, ship today | 17500 |
|
RFQ |
Part Details for MC3302DTBR2G
MC3302DTBR2G CAD Models
MC3302DTBR2G Part Data Attributes
|
MC3302DTBR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC3302DTBR2G
onsemi
Comparator, Quad, Single Supply, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Input Offset Voltage-Max | 40000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |