Part Details for MC3302D by Motorola Semiconductor Products
Overview of MC3302D by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC3302D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | QUAD COMPARATOR, 40000UV OFFSET-MAX, 1300NS RESPONSE TIME, PDSO14 | 457 |
|
$0.3445 / $0.6890 | Buy Now |
|
Quest Components | QUAD COMPARATOR, 40000UV OFFSET-MAX, 1300NS RESPONSE TIME, PDSO14 | 21 |
|
$0.5512 / $0.6890 | Buy Now |
Part Details for MC3302D
MC3302D CAD Models
MC3302D Part Data Attributes
|
MC3302D
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC3302D
Motorola Semiconductor Products
Comparator, 4 Func, BIPolar, PDSO14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |